Marl White Panel Mount Indicator, 12 V dc, Solder Tab Termination

Bulk discount available

Subtotal (1 unit)*

£17.95

(exc. VAT)

£21.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£17.95
15 - 24£16.18
25 - 49£15.10
50 - 99£13.48
100 +£11.99

*price indicative

RS Stock No.:
234-9537
Mfr. Part No.:
677-997-21
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage

12 V dc

Product Type

Panel Mount Indicator

Light Output Colour

White

Current

20mA

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Black

Length

33mm

Mount Hole Size

8.1 mm

COO (Country of Origin):
GB

LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series


7mm High contrast smoked polycarbonate lens

11.5mm bezel low profile black anodised aluminium housing

Sunlight viewable

Fully internally potted

Shock and vibration resistant

'D' shaped mounting to prevent rotation

0.11in. (2.8 x 0.5mm) terminals

Supplied with

sealing washer, fixing nut, lock washer

Related links