Marl Blue Panel Mount Indicator, 12 V dc, Solder Tab Termination
- RS Stock No.:
- 234-9521
- Mfr. Part No.:
- 677-930-21
- Brand:
- Marl
Subtotal (1 unit)*
£27.33
(exc. VAT)
£32.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
- Plus 20 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.33 |
*price indicative
- RS Stock No.:
- 234-9521
- Mfr. Part No.:
- 677-930-21
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 12 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Length | 33mm | |
| Mount Hole Size | 8.1 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 12 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Length 33mm | ||
Mount Hole Size 8.1 mm | ||
- COO (Country of Origin):
- GB


LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series
7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl Blue Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67

