Marl 677 Series Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 5V dc, IP67, 8.1
- RS Stock No.:
- 234-9458
- Mfr. Part No.:
- 677-532-20
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£26.04
(exc. VAT)
£31.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 123 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £26.04 |
| 15 - 24 | £23.43 |
| 25 - 49 | £21.85 |
| 50 - 99 | £19.53 |
| 100 + | £17.37 |
*price indicative
- RS Stock No.:
- 234-9458
- Mfr. Part No.:
- 677-532-20
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Smoked | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 8.1 mm | |
| Viewing Angle | Wide | |
| Maximum Supply Voltage | 5V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 33mm | |
| Standards/Approvals | RoHS, IP67 | |
| Series | 677 Series | |
| Lens Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Smoked | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Mount Hole Size 8.1 mm | ||
Viewing Angle Wide | ||
Maximum Supply Voltage 5V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 33mm | ||
Standards/Approvals RoHS, IP67 | ||
Series 677 Series | ||
Lens Finish Polycarbonate | ||
- COO (Country of Origin):
- GB


LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series
7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67

