Marl 677 Series Series Panel Mount LED Indicator, Yellow Panel Mount Indicator, Solder Tab Termination 5V dc, IP67, 8.1
- RS Stock No.:
- 234-9436
- Mfr. Part No.:
- 677-521-20
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£24.49
(exc. VAT)
£29.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 42 unit(s) shipping from 06 April 2026
- Plus 17 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £24.49 |
| 15 - 24 | £22.07 |
| 25 - 49 | £20.60 |
| 50 - 99 | £18.37 |
| 100 + | £16.34 |
*price indicative
- RS Stock No.:
- 234-9436
- Mfr. Part No.:
- 677-521-20
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Smoked | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 8.1 mm | |
| Maximum Supply Voltage | 5V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 33mm | |
| Standards/Approvals | RoHS, IP67 | |
| Series | 677 Series | |
| Lens Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Smoked | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 8.1 mm | ||
Maximum Supply Voltage 5V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 33mm | ||
Standards/Approvals RoHS, IP67 | ||
Series 677 Series | ||
Lens Finish Polycarbonate | ||
- COO (Country of Origin):
- GB


LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series
7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 12V dc 8.1
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 24V dc 8.1
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 5V dc 8.1
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 6V dc 8.1 mm
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 28V dc 8.1
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 24V dc 8.1
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 12V dc 8.1
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 24V dc 8.1

