Marl 677 Series Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 3.2V ac/dc, IP67,
- RS Stock No.:
- 234-9391
- Mfr. Part No.:
- 677-532-04
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£27.65
(exc. VAT)
£33.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 87 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £27.65 |
| 25 - 49 | £24.63 |
| 50 - 99 | £21.59 |
| 100 - 249 | £18.58 |
| 250 + | £15.70 |
*price indicative
- RS Stock No.:
- 234-9391
- Mfr. Part No.:
- 677-532-04
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Smoked | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 8.1 mm | |
| Maximum Supply Voltage | 3.2V ac/dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 29mm | |
| Standards/Approvals | RoHS, IP67 | |
| Series | 677 Series | |
| Lens Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Smoked | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 8.1 mm | ||
Maximum Supply Voltage 3.2V ac/dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Length 29mm | ||
Standards/Approvals RoHS, IP67 | ||
Series 677 Series | ||
Lens Finish Polycarbonate | ||
- COO (Country of Origin):
- GB

LED Indicator, 8.1mm Mount, High Contrast, Ultra-Bright
7mm high contrast smoked polycarbonate lens
Low profile black anodised aluminium housing
IP67 rated
Fully internally potted
Shock and vibration resistant
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Mounting Hole Size: 8.1mm Dia.
Operating Temperature: -20 to +60°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67

