Marl Yellow Panel Mount Indicator, Solder Tab Termination, IP67
- RS Stock No.:
- 234-9379
- Mfr. Part No.:
- 677-521-04
- Brand:
- Marl
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.49
(exc. VAT)
£29.39
(inc. VAT)
- RS Stock No.:
- 234-9379
- Mfr. Part No.:
- 677-521-04
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Length | 29mm | |
| Mount Hole Size | 8.1 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Length 29mm | ||
Mount Hole Size 8.1 mm | ||
- COO (Country of Origin):
- GB

LED Indicator, 8.1mm Mount, High Contrast, Ultra-Bright
7mm high contrast smoked polycarbonate lens
Low profile black anodised aluminium housing
IP67 rated
Fully internally potted
Shock and vibration resistant
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Mounting Hole Size: 8.1mm Dia.
Operating Temperature: -20 to +60°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 12V dc 8.1
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 24V dc 8.1
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 5V dc 8.1
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 3.2V ac/dc
- Marl Solder Tab Termination 110V ac 8.1 mm
- Marl Yellow Panel Mount Indicator Solder Tab Termination, IP67
- Marl Yellow Panel Mount Indicator 28 V IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67

