Bulgin DX Series Red Panel Mount Indicator, 2.2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP66
- RS Stock No.:
- 204-8150
- Mfr. Part No.:
- DX1092/RD
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 box of 100 units)*
£1,137.20
(exc. VAT)
£1,364.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 900 | £11.372 | £1,137.20 |
| 1000 - 9900 | £10.302 | £1,030.20 |
| 10000 - 49900 | £10.023 | £1,002.30 |
| 50000 + | £9.759 | £975.90 |
*price indicative
- RS Stock No.:
- 204-8150
- Mfr. Part No.:
- DX1092/RD
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Voltage Rating | 2.2V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP66 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Voltage Rating 2.2V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP66 | ||
Series DX | ||
- COO (Country of Origin):
- TN
The Bulgin 5mm LED indicator has black aluminium bezel. It has prominent style.
Anodised finish
IP66 front panel sealed
IP66 front panel sealed
Related links
- Bulgin DX Series Green Panel Mount Indicator 8mm Mounting Hole Size IP66
- Bulgin DX Series Panel Mount Indicator 8mm Mounting Hole Size IP66
- Bulgin DX Series Red Panel Mount Indicator 12mm Mounting Hole Size, IP66
- Bulgin Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin DX Series Red Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin Red Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Oxley Red Panel Mount Indicator 5mm Mounting Hole Size IP66
