Bulgin DX Series Green Panel Mount Indicator, 2.2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP66

Bulk discount available

Subtotal (1 box of 100 units)*

£1,170.80

(exc. VAT)

£1,405.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 900£11.708£1,170.80
1000 - 9900£9.132£913.20
10000 - 49900£8.781£878.10
50000 +£8.195£819.50

*price indicative

RS Stock No.:
204-8141
Mfr. Part No.:
DX1090/GN
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Voltage Rating

2.2V dc

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP66

Series

DX

COO (Country of Origin):
TN
The Bulgin 5mm LED indicator has black aluminium bezel. It has recessed style.

Anodised finish
IP66 front panel sealed

Related links