CML Innovative Technologies 19TRXAXX Series Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, IP67
- RS Stock No.:
- 195-0330
- Mfr. Part No.:
- 19TR1A24
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£3.89
(exc. VAT)
£4.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
- Plus 200 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.89 |
*price indicative
- RS Stock No.:
- 195-0330
- Mfr. Part No.:
- 19TR1A24
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 24V dc | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Length | 31mm | |
| Series | 19TRXAXX | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 24V dc | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Length 31mm | ||
Series 19TRXAXX | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1901X35X Series Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 19TRXIXX Series Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X35X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 190BX35X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1909X35X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X35X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1908X35X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1908X35X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67

