CML Innovative Technologies 1954XX54 Series, Green, Red, Yellow Panel Mount Indicator, M8 Termination 24V dc, IP67, M22
- RS Stock No.:
- 195-0328
- Mfr. Part No.:
- 19540354
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£41.31
(exc. VAT)
£49.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.31 |
*price indicative
- RS Stock No.:
- 195-0328
- Mfr. Part No.:
- 19540354
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Green, Red, Yellow | |
| Terminal Type | M8 | |
| IP Rating | IP67 | |
| Mount Hole Size | M22 | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | RoHS ,REACH SVHC compliant | |
| Length | 42.5mm | |
| Series | 1954XX54 | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
LED Colour Green, Red, Yellow | ||
Terminal Type M8 | ||
IP Rating IP67 | ||
Mount Hole Size M22 | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals RoHS ,REACH SVHC compliant | ||
Length 42.5mm | ||
Series 1954XX54 | ||
- COO (Country of Origin):
- GB
X = Chrome Bezel finish. 0 = Satin, 1 = Black, 2 = Matt
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1909X35X Series M8 Termination 24V dc M8
- CML Innovative Technologies 1924X354 Series Red Panel Mount Indicator IP67, M14
- CML Innovative Technologies 19TRXAXX Series Yellow M8 Termination 24V dc M8
- CML Innovative Technologies 19TRXIXX Series Green M8 Termination 24V dc M8
- CML Innovative Technologies M8 Termination 24V 8 mm
- CML Innovative Technologies M8 Termination 24V 8 mm
- CML Innovative Technologies M8 Termination 24V 8 mm
- CML Innovative Technologies 1901X25X Series M8 Termination 12V dc M8

