CML Innovative Technologies 1951X23X Series, Green Panel Mount Indicator, M8 Termination 230V ac, IP67, M8
- RS Stock No.:
- 195-0327
- Mfr. Part No.:
- 19510231
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£8.23
(exc. VAT)
£9.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 91 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.23 |
*price indicative
- RS Stock No.:
- 195-0327
- Mfr. Part No.:
- 19510231
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Green | |
| Terminal Type | M8 | |
| IP Rating | IP67 | |
| Mount Hole Size | M8 | |
| Maximum Supply Voltage | 230V ac | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Luminous Intensity | 5mcd | |
| Standards/Approvals | RoHS ,REACH SVHC compliant | |
| Length | 36mm | |
| Series | 1951X23X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
LED Colour Green | ||
Terminal Type M8 | ||
IP Rating IP67 | ||
Mount Hole Size M8 | ||
Maximum Supply Voltage 230V ac | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Luminous Intensity 5mcd | ||
Standards/Approvals RoHS ,REACH SVHC compliant | ||
Length 36mm | ||
Series 1951X23X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1951X23X Series M8 Termination 230V ac M8
- CML Innovative Technologies 1901X25X Series M8 Termination 12V M8
- CML Innovative Technologies 1901X05X Series M8 Termination 2.2V M8
- CML Innovative Technologies 1904X05X Series M8 Termination 2V M8
- CML Innovative Technologies 1901X05X Series M8 Termination 2V M8
- CML Innovative Technologies 1904X05X Series M8 Termination 2V M8
- CML Innovative Technologies 1904X05X Series M8 Termination 2.1V M8
- CML Innovative Technologies 1901X25X Series M8 Termination 12V M8

