CML Innovative Technologies 1951X23X Series, Red Panel Mount Indicator, M8 Termination 230V ac, IP67, M8

Subtotal (1 unit)*

£8.23

(exc. VAT)

£9.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.23

*price indicative

RS Stock No.:
195-0326
Mfr. Part No.:
19510230
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

LED Colour

Red

Terminal Type

M8

IP Rating

IP67

Mount Hole Size

M8

Maximum Supply Voltage

230V ac

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

22mcd

Length

36mm

Standards/Approvals

RoHS ,REACH SVHC compliant

Series

1951X23X

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Due to component tolerances, colour temperature variations may be observed

The terminals are not qualified for soldering

Sealed above panel when supplied gasket used

The plastic (polycarbonate) has limited chemical resistance

Related links