CML Innovative Technologies 1950X23X Series Green Panel Mount Indicator, 230V ac, 8mm Mounting Hole Size, IP67

Subtotal (1 unit)*

£8.23

(exc. VAT)

£9.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.23

*price indicative

RS Stock No.:
195-0325
Mfr. Part No.:
19500231
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Recessed

Current Rating

3mA

Intensity

5mcd

Length

36mm

Series

1950X23X

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance

Related links