CML Innovative Technologies 1950x23x Series Red Panel Mount Indicator, 230 V ac, IP67
- RS Stock No.:
- 195-0324
- Mfr. Part No.:
- 19500230
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£7.86
(exc. VAT)
£9.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 06 April 2026
- Plus 4 unit(s) shipping from 06 April 2026
- Plus 43 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.86 |
*price indicative
- RS Stock No.:
- 195-0324
- Mfr. Part No.:
- 19500230
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage | 230 V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 3mA | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Length | 36mm | |
| Series | 1950x23x | |
| Mount Hole Size | M8 | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage 230 V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 3mA | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Length 36mm | ||
Series 1950x23x | ||
Mount Hole Size M8 | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1950x23x Series Green Panel Mount Indicator IP67
- CML Innovative Technologies 1951X23X Series M8 Termination 230V ac M8
- CML Innovative Technologies 190AX Series Solder Tab Termination 12V ac 8 mm
- CML Innovative Technologies 1924X354 Series Solder Tab Termination 130V ac 8 mm
- CML Innovative Technologies 192DX00X Series Red Panel Mount Indicator IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator IP67

