CML Innovative Technologies 192DX00X Series Green Panel Mount Indicator, 2.2 V, IP67

Subtotal (1 unit)*

£5.49

(exc. VAT)

£6.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 85 unit(s) shipping from 17 April 2026
  • Plus 60 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.49

*price indicative

RS Stock No.:
195-0323
Distrelec Article No.:
133-59-061
Mfr. Part No.:
192D0001
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Voltage

2.2 V

Product Type

Panel Mount Indicator

Light Output Colour

Green

Current

20mA

IP Rating

IP67

Bezel Style

Prominent

Length

18.5mm

Series

192DX00X

Mount Hole Size

M12

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Luminous intensity at DC

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Due to component tolerances, colour temperature variations may be observed

Sealed above panel when supplied gasket used

The plastic (polycarbonate) has limited chemical resistance

Related links