CML Innovative Technologies 192DX00X Series Red Panel Mount Indicator, 2V, 12mm Mounting Hole Size, IP67
- RS Stock No.:
- 195-0321
- Distrelec Article No.:
- 133-58-994
- Mfr. Part No.:
- 192D0000
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£6.86
(exc. VAT)
£8.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
- Plus 163 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.86 |
*price indicative
- RS Stock No.:
- 195-0321
- Distrelec Article No.:
- 133-58-994
- Mfr. Part No.:
- 192D0000
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 2V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 100mcd | |
| Length | 18.5mm | |
| Series | 192DX00X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 2V | ||
Light Output Colour Red | ||
Mounting Hole Size 12mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 100mcd | ||
Length 18.5mm | ||
Series 192DX00X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 192DX00X Series Green Panel Mount Indicator 12mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X05X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1904X05X Series Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1904X05X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies PL12SL Series Red Panel LED 12mm Mounting Hole Size IP67
- CML Innovative Technologies PL12SL Series Red Panel LED 12mm Mounting Hole Size IP67
- CML Innovative Technologies 1904X00X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP40
- CML Innovative Technologies 1903X00X Series Red Panel Mount Indicator 6mm Mounting Hole Size, IP40
