CML Innovative Technologies 192AX25X Series Red Panel Mount Indicator, 12 V ac/dc, IP67
- RS Stock No.:
- 195-0313
- Mfr. Part No.:
- 192A0250
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£10.22
(exc. VAT)
£12.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.22 |
*price indicative
- RS Stock No.:
- 195-0313
- Mfr. Part No.:
- 192A0250
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage | 12 V ac/dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Length | 37mm | |
| Series | 192AX25X | |
| Mount Hole Size | M14 | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage 12 V ac/dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Length 37mm | ||
Series 192AX25X | ||
Mount Hole Size M14 | ||
- COO (Country of Origin):
- GB
X = Chrome Bezel finish. 0 = Satin, 1 = Black, 2 = Matt
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 192AX25X Series Solder Tab Termination 12V ac/dc M14
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator IP67
- CML Innovative Technologies 1908x35x Series Red Panel Mount Indicator IP67
- CML Innovative Technologies 190BX35X Series Red Panel Mount Indicator IP67
- CML Innovative Technologies Recessed Bezel Panel Indicator Tab Termination 24V dc 8
- CML Innovative Technologies Standard Bezel Panel Indicator Tab Termination 24V dc 14
- CML Innovative Technologies 1924X354 Series Red Panel Mount Indicator IP67, M14
- CML Innovative Technologies 1909X35X Series M8 Termination 24V dc M8
