CML Innovative Technologies 1909X35X Series, Yellow, Green, Red Panel Mount Indicator, M8 Termination 2.2V, IP67, M8
- RS Stock No.:
- 195-0310
- Mfr. Part No.:
- 19121054
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£7.07
(exc. VAT)
£8.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 446 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.07 |
*price indicative
- RS Stock No.:
- 195-0310
- Mfr. Part No.:
- 19121054
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Terminal Type | M8 | |
| LED Colour | Yellow, Green, Red | |
| IP Rating | IP67 | |
| Mount Hole Size | M8 | |
| Maximum Supply Voltage | 2.2V | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 30mcd | |
| Standards/Approvals | RoHS ,REACH SVHC compliant | |
| Length | 17mm | |
| Series | 1909X35X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Terminal Type M8 | ||
LED Colour Yellow, Green, Red | ||
IP Rating IP67 | ||
Mount Hole Size M8 | ||
Maximum Supply Voltage 2.2V | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Luminous Intensity 30mcd | ||
Standards/Approvals RoHS ,REACH SVHC compliant | ||
Length 17mm | ||
Series 1909X35X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1904X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1901X05X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1905X Series Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- CML Innovative Technologies 1904X Series Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- CML Innovative Technologies 1904X00XWE Series Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- CML Innovative Technologies 1910X Series Green Yellow Panel Mount Indicator 8mm Mounting Hole
- CML Innovative Technologies 1913X Series Green Yellow Panel Mount Indicator 8mm Mounting Hole
- CML Innovative Technologies 192DX00X Series Green Panel Mount Indicator 12mm Mounting Hole Size, IP67

