CML Innovative Technologies 190BX35X Series Yellow Panel Mount Indicator, 24 V dc, IP67
- RS Stock No.:
- 195-0309
- Mfr. Part No.:
- 190B2352
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£5.81
(exc. VAT)
£6.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 67 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.81 |
*price indicative
- RS Stock No.:
- 195-0309
- Mfr. Part No.:
- 190B2352
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage | 24 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Length | 32mm | |
| Series | 190BX35X | |
| Mount Hole Size | M8 | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage 24 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Length 32mm | ||
Series 190BX35X | ||
Mount Hole Size M8 | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 190BX35X Series Red Panel Mount Indicator IP67
- CML Innovative Technologies 190BX35X Series Green Panel Mount Indicator IP67
- CML Innovative Technologies 1901x35x Series Yellow Panel Mount Indicator IP67
- CML Innovative Technologies 1908x35x Series Yellow Panel Mount Indicator IP67
- CML Innovative Technologies 1901X25X Series M8 Termination 12V dc M8
- CML Innovative Technologies 1904X Series Tab Termination 12V dc 8 mm
- CML Innovative Technologies 192AX35X Series Solder Tab Termination 24V ac/dc M14
- CML Innovative Technologies 1954XX54 Series Red M8 Termination 24V dc M22
