CML Innovative Technologies 1909X35X Series, Red Panel Mount Indicator, M8 Termination 24V dc, IP67, M8

Subtotal (1 unit)*

£5.52

(exc. VAT)

£6.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 08 May 2026
  • Plus 62 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.52

*price indicative

RS Stock No.:
195-0306
Distrelec Article No.:
301-20-780
Mfr. Part No.:
19090350
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

LED Colour

Red

Terminal Type

M8

IP Rating

IP67

Mount Hole Size

M8

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Multicolour

Input Voltage Type

DC

Luminous Intensity

1200mcd

Standards/Approvals

RoHS ,REACH SVHC compliant

Length

32mm

Series

1909X35X

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Due to component tolerances, colour temperature variations may be observed

The terminals are not qualified for soldering

Sealed above panel when supplied gasket used

The plastic (polycarbonate) has limited chemical resistance

Related links