CML Innovative Technologies 1908x35x Series Green Panel Mount Indicator, 24 V dc, IP67
- RS Stock No.:
- 195-0305
- Distrelec Article No.:
- 301-20-777
- Mfr. Part No.:
- 19080355
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£6.95
(exc. VAT)
£8.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 252 unit(s) shipping from 17 April 2026
- Plus 595 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.95 |
*price indicative
- RS Stock No.:
- 195-0305
- Distrelec Article No.:
- 301-20-777
- Mfr. Part No.:
- 19080355
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24 V dc | |
| Light Output Colour | Green | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Length | 35mm | |
| Series | 1908x35x | |
| Mount Hole Size | M8 | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Voltage 24 V dc | ||
Light Output Colour Green | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Length 35mm | ||
Series 1908x35x | ||
Mount Hole Size M8 | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1908X35X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1908X35X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X35X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 190BX35X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1909X35X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X35X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X35X Series Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 19TRXAXX Series Panel Mount Indicator 8mm Mounting Hole Size, IP67

