CML Innovative Technologies 1904X05X Series Panel Mount Indicator, 2V, 8mm Mounting Hole Size, IP67
- RS Stock No.:
- 195-0295
- Mfr. Part No.:
- 19040053
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£5.25
(exc. VAT)
£6.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 32 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.25 |
*price indicative
- RS Stock No.:
- 195-0295
- Mfr. Part No.:
- 19040053
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 2V | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 10mA | |
| Intensity | 25mcd | |
| Length | 16mm | |
| Series | 1904X05X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 2V | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 10mA | ||
Intensity 25mcd | ||
Length 16mm | ||
Series 1904X05X | ||
- COO (Country of Origin):
- GB
X=bezel chrome finish, 0=Satin, 1=Black, 2=Matt
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Terminal polarity: brass positive
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Terminal polarity: brass positive
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1904X05X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1904X05X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X05X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1904X00X Series Green Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1905X00X Series Green Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1904X00X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP40
- CML Innovative Technologies 1905X Series Green Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1904X Series Orange Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires

