CML Innovative Technologies 1904x00x Series Red Panel Mount Indicator, 2 V, IP40
- RS Stock No.:
- 195-0292
- Distrelec Article No.:
- 133-58-992
- Mfr. Part No.:
- 19040003
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£2.82
(exc. VAT)
£3.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
- Plus 100 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.82 |
*price indicative
- RS Stock No.:
- 195-0292
- Distrelec Article No.:
- 133-58-992
- Mfr. Part No.:
- 19040003
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage | 2 V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 10mA | |
| IP Rating | IP40 | |
| Bezel Style | Prominent | |
| Length | 16.5mm | |
| Series | 1904x00x | |
| Mount Hole Size | M8 | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage 2 V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 10mA | ||
IP Rating IP40 | ||
Bezel Style Prominent | ||
Length 16.5mm | ||
Series 1904x00x | ||
Mount Hole Size M8 | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1904X00X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP40
- CML Innovative Technologies 1904X00X Series Green Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1904X00X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1904X00XWE Series Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- CML Innovative Technologies 1901X05X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1905X Series Red Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1904X Series Red Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1905X Series Red Panel Mount Indicator 8mm Mounting Hole Size

