CML Innovative Technologies 1904X00X Series Green Panel Mount Indicator, 2V, 8mm Mounting Hole Size
- RS Stock No.:
- 195-0290
- Mfr. Part No.:
- 19040001
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£2.82
(exc. VAT)
£3.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 137 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.82 |
*price indicative
- RS Stock No.:
- 195-0290
- Mfr. Part No.:
- 19040001
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 2V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 10mA | |
| Intensity | 20mcd | |
| Length | 16.5mm | |
| Series | 1904X00X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 2V | ||
Light Output Colour Green | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 10mA | ||
Intensity 20mcd | ||
Length 16.5mm | ||
Series 1904X00X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1904X00X Series Green Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1904X00X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP40
- CML Innovative Technologies 1904X00X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1905X00X Series Green Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1904X05X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1905X Series Green Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1904X05X Series Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X05X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67

