CML Innovative Technologies 1902X35X Series, Green Panel Mount Indicator, M6 Termination 24V, IP40, M6

Subtotal (1 unit)*

£5.94

(exc. VAT)

£7.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.94

*price indicative

RS Stock No.:
195-0274
Mfr. Part No.:
19020351
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Terminal Type

M6

LED Colour

Green

IP Rating

IP40

Mount Hole Size

M6

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

30mcd

Length

27mm

Standards/Approvals

RoHS ,REACH SVHC compliant

Series

1902X35X

Electrical & optical data are measured at an ambient temperature of 25°C

Luminous intensity at DC

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Due to component tolerances, colour temperature variations may be observed

The terminals are not qualified for soldering

The plastic (polycarbonate) has limited chemical resistance

Related links