CML Innovative Technologies 1902X25X Series Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, IP40
- RS Stock No.:
- 195-0272
- Mfr. Part No.:
- 19020251
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£5.31
(exc. VAT)
£6.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.31 |
*price indicative
- RS Stock No.:
- 195-0272
- Mfr. Part No.:
- 19020251
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| IP Rating | IP40 | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 40mcd | |
| Length | 27mm | |
| Series | 1902X25X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 12V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
IP Rating IP40 | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 40mcd | ||
Length 27mm | ||
Series 1902X25X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1902X25X Series Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1903X35X Series Green Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1902X35X Series Green Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1900X35X Series Green Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1900X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1902X35X Series Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1902X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1903X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP40

