CML Innovative Technologies 1902X00X Series, Red Panel Mount Indicator, M6 Termination 2V, IP40, M6

Subtotal (1 unit)*

£2.82

(exc. VAT)

£3.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.82

*price indicative

RS Stock No.:
195-0271
Mfr. Part No.:
19020003
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

LED Colour

Red

Terminal Type

M6

IP Rating

IP40

Mount Hole Size

M6

Maximum Supply Voltage

2V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

25mcd

Length

16mm

Standards/Approvals

RoHS ,REACH SVHC compliant

Series

1902X00X

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Luminous intensity at DC

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Due to component tolerances, colour temperature variations may be observed

The terminals are not qualified for soldering

The plastic (polycarbonate) has limited chemical resistance

Related links