CML Innovative Technologies 1901x35x Series Panel Mount Indicator, 24 V dc, IP67

Subtotal (1 unit)*

£5.92

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 87 unit(s) shipping from 10 April 2026
  • Plus 2 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.92

*price indicative

RS Stock No.:
195-0268
Mfr. Part No.:
19010353
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Voltage

24 V dc

Current

22mA

IP Rating

IP67

Length

32.5mm

Series

1901x35x

Mount Hole Size

M8

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Luminous intensity at DC

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Due to component tolerances, colour temperature variations may be observed

Sealed above panel when supplied gasket used

The plastic (polycarbonate) has limited chemical resistance

Related links