CML Innovative Technologies 1900X35X Series Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, IP40
- RS Stock No.:
- 195-0258
- Mfr. Part No.:
- 19000353
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 12 unit(s) shipping from 26 January 2026
- Plus 50 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.55 |
*price indicative
- RS Stock No.:
- 195-0258
- Mfr. Part No.:
- 19000353
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 24V dc | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| IP Rating | IP40 | |
| Current Rating | 15mA | |
| Intensity | 7mcd | |
| Length | 27.5mm | |
| Series | 1900X35X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 24V dc | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
IP Rating IP40 | ||
Current Rating 15mA | ||
Intensity 7mcd | ||
Length 27.5mm | ||
Series 1900X35X | ||
- COO (Country of Origin):
- GB
X=Bezel chrome finish. 0=satin, 1=black, 2=matt
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Related links
- CML Innovative Technologies 1900X35X Series Green Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1900X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1900X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1903X35X Series Green Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1902X35X Series Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1903X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1902X35X Series Green Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1903X35X Series Panel Mount Indicator 6mm Mounting Hole Size, IP40

