CML Innovative Technologies 1900X35X Series Green Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, IP40

Subtotal (1 unit)*

£5.28

(exc. VAT)

£6.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 183 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.28

*price indicative

RS Stock No.:
195-0256
Mfr. Part No.:
19000351
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

IP Rating

IP40

Current Rating

15mA

Intensity

6mcd

Length

27.5mm

Series

1900X35X

COO (Country of Origin):
GB
X=Bezel chrome finish. 0=satin, 1=black, 2=matt
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed

Related links