CML Innovative Technologies Cool White Panel Mount Indicator, 28V
- RS Stock No.:
- 195-0252
- Mfr. Part No.:
- 1860245W3DA
- Brand:
- CML Innovative Technologies
Bulk discount available
Subtotal (1 unit)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 312 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.91 |
| 10 - 24 | £1.71 |
| 25 - 49 | £1.57 |
| 50 - 99 | £1.43 |
| 100 + | £1.33 |
*price indicative
- RS Stock No.:
- 195-0252
- Mfr. Part No.:
- 1860245W3DA
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 28V | |
| Light Output Colour | Cool White | |
| Lamp Type | LED | |
| Current Rating | 14mA | |
| Intensity | 2600mcd | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 28V | ||
Light Output Colour Cool White | ||
Lamp Type LED | ||
Current Rating 14mA | ||
Intensity 2600mcd | ||
Length 25mm | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 18603X5W3A Series Cool White Panel Mount Indicator, 28V
- CML Innovative Technologies 1512145XX Series White Panel Mount Indicator, 28V ac/dc
- CML Innovative Technologies 18602X5W3A Series White Panel Mount Indicator, 28V c.a. / V c.c.
- CML Innovative Technologies 18603X5W3A Series Cool White Panel Mount Indicator, 24V
- CML Innovative Technologies 1512125XX Series Cool White Panel Mount Indicator, 12V
- CML Innovative Technologies 18603X5W3DA Series Cool White Panel Mount Indicator, 24V
- CML Innovative Technologies 1860235X Series White Panel Mount Indicator, 24V
- CML Innovative Technologies 18602X5W3A Series White Panel Mount Indicator, 24V c.a. / V c.c.

