CML Innovative Technologies 1860235X Series, White Panel Mount Indicator, M8 Termination 24V, 10 mm

Subtotal (1 unit)*

£5.48

(exc. VAT)

£6.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.48

*price indicative

RS Stock No.:
195-0250
Mfr. Part No.:
1860235W3DA
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

LED Colour

White

Terminal Type

M8

Mount Hole Size

10 mm

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

2300mcd

Standards/Approvals

RoHS Compliant, EN 60061-1:BA9s,REACH SVHC compliant

Length

25mm

Series

1860235X

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Due to component tolerances, colour temperature variations may be observed

The plastic (polycarbonate) has limited chemical resistance

Related links