CML Innovative Technologies 1860235X Series, Red Panel Mount Indicator, M8 Termination 24V
- RS Stock No.:
- 195-0247
- Mfr. Part No.:
- 18602350
- Brand:
- CML Innovative Technologies
Bulk discount available
Subtotal (1 unit)*
£1.90
(exc. VAT)
£2.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.90 |
| 10 - 49 | £1.66 |
| 50 - 99 | £1.43 |
| 100 - 249 | £1.24 |
| 250 + | £1.11 |
*price indicative
- RS Stock No.:
- 195-0247
- Mfr. Part No.:
- 18602350
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Red | |
| Terminal Type | M8 | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 900mcd | |
| Length | 25mm | |
| Standards/Approvals | RoHS Compliant, EN 60061-1:BA9s | |
| Series | 1860235X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
LED Colour Red | ||
Terminal Type M8 | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 900mcd | ||
Length 25mm | ||
Standards/Approvals RoHS Compliant, EN 60061-1:BA9s | ||
Series 1860235X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1860235X Series Green Panel Mount Indicator, 24V
- CML Innovative Technologies 1860235X Series White Panel Mount Indicator, 24V
- CML Innovative Technologies 1512135X Series Red Panel Mount Indicator, 24V dc
- CML Innovative Technologies 1908X35X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies Red Panel Mount Indicator 14mm Mounting Hole Size IP67
- CML Innovative Technologies 1909X35X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1905X Series Red Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies Red Panel Mount Indicator 8mm Mounting Hole Size IP67

