CML Innovative Technologies 1512145XX Series, Cool White Panel Mount Indicator, M8 Termination 28V ac/dc, 6 mm

RS Stock No.:
195-0246
Mfr. Part No.:
1512145W3DA
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

LED Colour

Cool White

Terminal Type

M8

Mount Hole Size

6 mm

Maximum Supply Voltage

28V ac/dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

2300mcd

Standards/Approvals

RoHS Compliant, EN 60061-1:BA9s,REACH SVHC compliant

Length

16mm

Series

1512145XX

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Voltage tolerance ±10%

Due to component tolerances, colour temperature variations may be observed

The plastic (polycarbonate) has limited chemical resistance

Related links