CML Innovative Technologies 1512125XX Series, Cool White Panel Mount Indicator, M8 Termination 24V ac, 6 mm
- RS Stock No.:
- 195-0239
- Mfr. Part No.:
- 1512125W3DA
- Brand:
- CML Innovative Technologies
Bulk discount available
Subtotal (1 unit)*
£4.49
(exc. VAT)
£5.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.49 |
| 10 - 24 | £4.03 |
| 25 - 49 | £3.67 |
| 50 - 99 | £3.36 |
| 100 + | £3.15 |
*price indicative
- RS Stock No.:
- 195-0239
- Mfr. Part No.:
- 1512125W3DA
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Cool White | |
| Terminal Type | M8 | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 24V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 2500mcd | |
| Length | 16mm | |
| Standards/Approvals | RoHS Compliant, EN 60061-1:BA9s,REACH SVHC compliant | |
| Series | 1512125XX | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
LED Colour Cool White | ||
Terminal Type M8 | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 24V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 2500mcd | ||
Length 16mm | ||
Standards/Approvals RoHS Compliant, EN 60061-1:BA9s,REACH SVHC compliant | ||
Series 1512125XX | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 18602X5W3A Series White Panel Mount Indicator, 24V c.a. / V c.c.
- CML Innovative Technologies 1512135XX Series White Panel Mount Indicator, 24V c.a. / V c.c.
- CML Innovative Technologies 1908X Series White Panel Mount Indicator 8mm Mounting Hole Size, Solder
- CML Innovative Technologies 1905X Series White Panel Mount Indicator 8mm Mounting Hole Size, Solder
- CML Innovative Technologies 190AX Series Yellow Panel Mount Indicator 8mm Mounting Hole Size,
- CML Innovative Technologies 1927X Series Red Panel Mount Indicator 14mm Mounting Hole Size, Solder
- CML Innovative Technologies 190AX Series Green Panel Mount Indicator 8mm Mounting Hole Size, Solder
- CML Innovative Technologies 1927X Series Blue Panel Mount Indicator 14mm Mounting Hole Size, Solder

