CML Innovative Technologies 1501045x Series Green Panel Mount Indicator, 28V dc
- RS Stock No.:
- 195-0236
- Mfr. Part No.:
- 15010451
- Brand:
- CML Innovative Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-0236
- Mfr. Part No.:
- 15010451
- Brand:
- CML Innovative Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 28V dc | |
| Light Output Colour | Green | |
| Lamp Type | LED | |
| Bezel Colour | Green | |
| Current Rating | 12mA | |
| Intensity | 30mcd | |
| Length | 10mm | |
| Series | 1501045x | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 28V dc | ||
Light Output Colour Green | ||
Lamp Type LED | ||
Bezel Colour Green | ||
Current Rating 12mA | ||
Intensity 30mcd | ||
Length 10mm | ||
Series 1501045x | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance

