- RS Stock No.:
- 178-0729
- Mfr. Part No.:
- 194 S018A2Y3000 JAUNE
- Brand:
- Sloan
Available to back order for despatch 15/07/2024
Added
Price Each
£9.18
(exc. VAT)
£11.02
(inc. VAT)
Units | Per unit |
1 + | £9.18 |
- RS Stock No.:
- 178-0729
- Mfr. Part No.:
- 194 S018A2Y3000 JAUNE
- Brand:
- Sloan
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
194 Series flush indicator lamps
Indicator lights with coloured lenses and a T-1 LED.
Solder tag connections.
Countersunk head for flush mounting.
Versions with integral resistor (24 Vdc) or without resistor.
Solder tag connections.
Countersunk head for flush mounting.
Versions with integral resistor (24 Vdc) or without resistor.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.2V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Current Rating | 20mA |
Intensity | 12mcd |
Related links
- Sloan Yellow Panel Mount Indicator 8.2mm Mounting Hole Size IP68
- Oxley Yellow Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Dialight Green Panel Mount Indicator 6.4mm Mounting Hole Size,...
- Dialight Yellow Panel Mount Indicator 6.4mm Mounting Hole Size,...
- Sloan Green Indicator 6.4mm Mounting Hole Size, Solder Tab Termination
- Sloan Red Panel Mount Indicator 6.4mm Mounting Hole Size, Solder...
- Marl Yellow Panel Mount Indicator 6.4mm Mounting Hole Size
- Dialight Yellow Indicator 9mm Mounting Hole Size, Solder Tab Termination