Idec Orange Panel Mount Indicator, 24 V ac/dc, 24 V dc, IP67
- RS Stock No.:
- 171-6718
- Distrelec Article No.:
- 301-02-549
- Mfr. Part No.:
- LH1D-D2HQ4C30A
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
£41.13
(exc. VAT)
£49.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £41.13 |
| 10 - 24 | £39.82 |
| 25 - 49 | £38.53 |
| 50 + | £37.38 |
*price indicative
- RS Stock No.:
- 171-6718
- Distrelec Article No.:
- 301-02-549
- Mfr. Part No.:
- LH1D-D2HQ4C30A
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24 V ac/dc, 24 V dc | |
| Light Output Colour | Orange | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 51.7mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Panel Mount Indicator | ||
Voltage 24 V ac/dc, 24 V dc | ||
Light Output Colour Orange | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 51.7mm | ||
- COO (Country of Origin):
- JP
IDEC LH series of LED Spider Lights. These slim andstylish LEDs are best for mounting on the surface of equipment or panels, maintaining excellent visibility from the front and the side. LH spider lights can be used in various applications that do not have space behind the panel. These include robotic arms, product picking, door monitoring and other applications where customers can use dual-color pre-wired LED spider lights rather than drilling two 22mm holes to mount two pilot lights.
LED Surface Mount Lights LH Series 24V AC/DC Cable Length 3m Amber Colour Dome Lens
LED Surface Mount Indicator
Flat or dome
3m wiring cable
Marking film can be inserted into Flat Spider Lights
Related links
- Idec Red Panel Mount Indicator 24V dc, IP67
- Idec Green Panel Mount Indicator 24V dc, IP67
- Idec Orange Panel Mount Indicator, IP67
- Idec Orange Panel Mount Indicator Screw Terminal Termination
- Idec Orange Panel Mount Indicator IP65
- Idec Orange Panel Mount Indicator, 16mm Mounting Hole Size
- Idec Green Panel Mount Indicator, IP67
- Idec White Panel Mount Indicator, IP67

