- RS Stock No.:
- 171-3224
- Mfr. Part No.:
- 614 0B1GM59D
- Brand:
- Sloan
Available to back order for despatch when stock is available
Added
Price Each
£18.67
(exc. VAT)
£22.40
(inc. VAT)
Units | Per unit |
1 + | £18.67 |
- RS Stock No.:
- 171-3224
- Mfr. Part No.:
- 614 0B1GM59D
- Brand:
- Sloan
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LI
Product Details
24 Vdc Indicator lights Multi-chip LEDs T - 1 3/4
614 series indicator lights with extra-bright LED composed of 6 chips.
These lights have several advantages over filament lamp indicator lights: enhanced operating life, lower consumption, lower heat levels, highly resistant to impacts and vibrations, wide angle of vision etc.
These lights have several advantages over filament lamp indicator lights: enhanced operating life, lower consumption, lower heat levels, highly resistant to impacts and vibrations, wide angle of vision etc.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 6.2mm |
Lamp Type | LED |
Current Rating | 20mA |
- RS Stock No.:
- 171-3224
- Mfr. Part No.:
- 614 0B1GM59D
- Brand:
- Sloan
RoHS Status: Not Applicable
- COO (Country of Origin):
- LI
Related links
- Sloan Green Panel Mount Indicator 16mm Mounting Hole Size, IP65
- Sloan Yellow Panel Mount Indicator, 6.2mm Mounting Hole Size
- Sloan Green Indicator 6.4mm Mounting Hole Size, Solder Tab Termination
- Sloan Green Indicator 6.2mm Mounting Hole Size, Solder Tab Termination
- Sloan Green Panel Mount Indicator 22mm Mounting Hole Size, IP65
- Sloan Green Panel Mount Indicator 6.2mm Mounting Hole Size IP68
- Sloan Red Indicator 6.2mm Mounting Hole Size, Solder Tab Termination
- Sloan Green Panel Mount Indicator, 6.2mm Mounting Hole Size