Signal Construct SMRD Series, Red Panel Mount Indicator, Screw Termination, IP67, 22 mm

Bulk discount available

Subtotal (1 unit)*

£24.33

(exc. VAT)

£29.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£24.33
10 - 24£22.41
25 - 49£20.44
50 - 99£18.49
100 +£16.52

*price indicative

RS Stock No.:
144-8414
Mfr. Part No.:
SMRD22038
Brand:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Product Type

Panel Mount Indicator

Number of LEDs

1

LED Colour

Red

Terminal Type

Screw

IP Rating

IP67

Minimum Supply Voltage

230V ac

Mount Hole Size

22 mm

Luminous Intensity

80mcd

Standards/Approvals

RoHS

Length

27.5mm

Series

SMRD

COO (Country of Origin):
DE
The Signal Construct red LED indicator with voltage rating of 230V ac and mounting hole size of 22mm.

Length: 27.5mm

Related links