RS PRO White Panel Mount Indicator, 220V ac, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 124-6427
- Brand:
- RS PRO
4 In stock for delivery within 1 working days
Added
Price Each
£12.73
(exc. VAT)
£15.28
(inc. VAT)
Units | Per unit |
1 - 14 | £12.73 |
15 - 49 | £11.68 |
50 - 99 | £10.69 |
100 - 199 | £9.66 |
200 + | £8.63 |
- RS Stock No.:
- 124-6427
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
12mm Flush Bezel IP67 LED Panel Indicators
12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.
Features and Benefits
• Flush to panel mounting
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals
Applications:
• Process Controls
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool
Standards
UL
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | White |
Mounting Hole Size | 12mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 3mA |
Length | 32.7mm |
Related links
- Apem Green Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- Apem Red Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires...
- Apem White Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size Solder...
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size Solder...
- Apem Orange Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size Solder...
- RS PRO Blue Panel Mount Indicator 12mm Mounting Hole Size Solder...