APEM QH series Series LED Indicator, Green, Red Panel Mount Indicator, Lead Wire Termination 24V dc, IP67, 22.2 mm

Bulk discount available

Subtotal (1 unit)*

£22.12

(exc. VAT)

£26.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
1 - 9£22.12
10 - 24£20.34
25 - 49£19.44
50 - 99£18.80
100 +£17.25

*price indicative

RS Stock No.:
122-5556
Mfr. Part No.:
QH22028RGC
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Lens Colour

Red, Green

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED Indicator

LED Colour

Green, Red

Terminal Type

Lead Wire

IP Rating

IP67

Minimum Supply Voltage

12V

LED Orientation

Top

Viewing Angle

30°–100°

Mount Hole Size

22.2 mm

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

350mcd

Standards/Approvals

RoHS

Length

5.5mm

Series

QH series

Lens Finish

Diffused

COO (Country of Origin):
GB

Apem Halo LED Illuminated Indicators, QH Series


A new illuminated halo designed to impress with stylish visual feedback using optimal high-quality hyper bright LEDs. The functional design enables the QH series to be easily mounted as a status indicator allied with a broad range of 16 mm, 19 mm and 22 mm switches used in either interior or exterior designs. The QH series is IP67 sealed and has zero depth from behind panel and comes in black or yellow frames combined with either a frosted white or tinted lens. These units are held onto the panel by the nut of the switch and an adhesive gasket.

Potential Applications:


Only a few examples of potential applications are shown here but they illustrate how versatile these units are.

Transportation: Can be used with door activation buttons on buses/trains. The dual colour unit could illuminate red when the button is activated by a passenger while the train is still moving. This informs them the button is activated but the door cannot yet be opened. It could then be easily programmed to illuminate green when the train comes to a stop and the doors open.

Manufacturing: Can be used with an emergency stop button. The halo ring could be on continuously for poorly lit areas, or illuminate when the E-Stop is activated.

Security/door access – Single colour provides added visual aid for door exit buttons, dual colour - secure areas, illuminated red no entry, card swipe changes status to green providing entry.

Single colour units are used to indicate when a push button is activated and could be used for almost any industry or application.

Features:


12 illuminated LEDs

Red, yellow and green single colour

Red/Green dual colour

Cut outs for 16 mm, 19 mm, 22 mm switches and with a bigger outside diameter 22 mm large for emergency stop switches

Supply voltage: 12 to 24 V dc at 10 mA - 20 mA

26awg wire, 200 mm long

LED Indicator Bezels


Related links