RS PRO Red Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 111-6557
- Brand:
- RS PRO
20 In stock - FREE next working day delivery available
Price Each
£20.05
(exc. VAT)
£24.06
(inc. VAT)
Units | Per unit |
1 - 11 | £20.05 |
12 - 24 | £18.48 |
25 - 49 | £16.96 |
50 - 99 | £15.49 |
100 + | £14.18 |
- RS Stock No.:
- 111-6557
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 14 mm Flush Anodised Aluminium IP67 LED Indicator
RS Pro 14 mm flush LED indicators offer premium performance & design to your installation without the price. The range comes equipped with matching body & lens within keeping of the look of the indicator. Constructed from an anodised aluminium bezel, offering a lightweight and sturdy product. Offered in both frontal sealed "faston" termination & fully sealed epoxy leaded options to ensure your application is covered.
The range can be used within both internal & external applications thanks to an IP67 rating, and will offer a reliable longterm installation in various installation environments.
The range can be used within both internal & external applications thanks to an IP67 rating, and will offer a reliable longterm installation in various installation environments.
Features and Benefits
Crisp super bright LED indication for instant status recognition.
Offered in both faston & wired termination options.
Available in a wide variety of colours.
AC & DC options available.
Frontal sealing & epoxy fully sealed units available.
Crisp super bright LED indication for instant status recognition.
Offered in both faston & wired termination options.
Available in a wide variety of colours.
AC & DC options available.
Frontal sealing & epoxy fully sealed units available.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Red |
Current Rating | 20mA |
Intensity | 800mcd |
Length | 35.6mm |
- RS Stock No.:
- 111-6557
- Brand:
- RS PRO
Related links
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size Solder...
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size Solder...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Red Panel Mount Indicator Faston IP67
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size Solder...