- RS Stock No.:
- 589-632
- Mfr. Part No.:
- C027700FAJ
- Brand:
- Arcolectric (Bulgin) Ltd
113 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.96
(exc. VAT)
£5.95
(inc. VAT)
Units | Per unit |
1 - 24 | £4.96 |
25 - 49 | £4.35 |
50 - 99 | £4.21 |
100 - 249 | £3.85 |
250 + | £3.22 |
- RS Stock No.:
- 589-632
- Mfr. Part No.:
- C027700FAJ
- Brand:
- Arcolectric (Bulgin) Ltd
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Filament Panel Indicator
14mm coloured diffused polycarbonate lens
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Red |
Mounting Hole Size | 10mm |
Lamp Type | Neon |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 37mA |
- RS Stock No.:
- 589-632
- Mfr. Part No.:
- C027700FAJ
- Brand:
- Arcolectric (Bulgin) Ltd
Related links
- Apem Orange Panel Mount Indicator 10mm Mounting Hole Size, Lead...
- Arcolectric (Bulgin) Ltd Green Neon Panel Mount Indicator 10mm...
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 10mm...
- Apem Green Panel Mount Indicator 10mm Mounting Hole Size, Lead...
- Arcolectric (Bulgin) Ltd Yellow Neon Panel Mount Indicator 10mm...
- Arcolectric (Bulgin) Ltd Red Indicator 10mm Mounting Hole Size
- Apem Blue Panel Mount Indicator 10mm Mounting Hole Size, Lead...
- Arcolectric (Bulgin) Ltd Orange Indicator 10mm Mounting Hole Size