Bulgin Yellow Panel Mount Indicator, 2.1V dc, 8mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 585-185
- Mfr. Part No.:
- DX1093/YL
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£18.65
(exc. VAT)
£22.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 29 December 2025
- Plus 2 unit(s) shipping from 29 December 2025
- Plus 17 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.65 |
| 10 - 99 | £14.55 |
| 100 - 499 | £13.99 |
| 500 + | £13.06 |
*price indicative
- RS Stock No.:
- 585-185
- Mfr. Part No.:
- DX1093/YL
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Voltage Rating | 2.1V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 30mA | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Voltage Rating 2.1V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 30mA | ||
Length 9mm | ||
- COO (Country of Origin):
- TN
LED Indicator, 8mm Mount
5mm tinted diffused epoxy lens
Satin chrome brass housing
IP66 rated (front panel)
Recessed or prominent bezel style
Mounting Hole Size: 8mm Dia.
Operating Temperature: -40 to +85°C
Satin chrome brass housing
IP66 rated (front panel)
Recessed or prominent bezel style
Mounting Hole Size: 8mm Dia.
Operating Temperature: -40 to +85°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- Bulgin Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- Bulgin Yellow Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- Bulgin Red Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin Yellow Panel Mount Indicator 6.1mm Mounting Hole Size IP67
- Bulgin Green Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS 513 Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
