Arcolectric (Bulgin) Ltd 0430 Series Green Panel Mount Indicator, 250 V, Solder Tab Termination Panel Mount
- RS Stock No.:
- 577-594
- Distrelec Article No.:
- 301-55-768
- Mfr. Part No.:
- C0430ATNAC
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
£3.45
(exc. VAT)
£4.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 218 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.45 |
| 25 - 49 | £3.07 |
| 50 - 99 | £2.95 |
| 100 - 249 | £2.71 |
| 250 + | £2.40 |
*price indicative
- RS Stock No.:
- 577-594
- Distrelec Article No.:
- 301-55-768
- Mfr. Part No.:
- C0430ATNAC
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Voltage | 250 V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 16A | |
| Termination Type | Solder Tab | |
| Mount Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 30.2mm | |
| Series | 0430 | |
| Mount Hole Size | 28.2 x 11.5 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Voltage 250 V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 16A | ||
Termination Type Solder Tab | ||
Mount Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 30.2mm | ||
Series 0430 | ||
Mount Hole Size 28.2 x 11.5 mm | ||
- COO (Country of Origin):
- TN
Bulgin 0430 Series Panel Mount Indicator, 250V Voltage Rating, 16A Current Rating - C0430ATNAC
This panel mount indicator serves as a vital addition to any electrical panel setup. Designed specifically with a prominent bezel in black, this indicator offers a sleek yet functional appearance, ideal for various applications. Featuring a voltage rating of 250V, it ensures reliable operation in diverse environments. The green neon light output provides clear visibility, making it suitable for quick identification.
Features & Benefits
• Provides a clear green light output for easy visibility
• Operates at a voltage rating of 250V for versatile use
• Supports a current rating of 16A for robust performance
• Designed with a prominent bezel for enhanced aesthetics
• Utilises solder tab terminations for secure connections
• Fits a mounting hole size of 28.2 x 11.5mm
Applications
• Used to indicate operational status in control panels
• Ideal for machinery in manufacturing and industrial settings
• Utilised in electrical enclosures for visual alerts
• Suitable for automation systems requiring clear indicators
What termination method is employed for effective connectivity?
Solder tab terminations are employed, ensuring secure and reliable connections tailored for panel mounting requirements.
How does the design cater to user-friendly functionality?
The prominent bezel enhances visibility, allowing users to identify the indicator from a distance, which is particularly beneficial in dimly lit environments.
What mounting specifications should be noted for installation?
The indicator fits a mounting hole measuring 28.2 x 11.5mm, facilitating seamless integration into standard panel openings.
What applications require a green neon output specifically?
The green neon light is commonly employed in systems where a clear, affirmative status indication is essential, such as operational panels and control circuits.
Related links
- Arcolectric (Bulgin) Ltd 0430 Series Green Neon Panel Mount Indicator 28.2 x 11.5mm Mounting Hole Size, Solder
- Arcolectric (Bulgin) Ltd 0430 Series Orange Neon Panel Mount Indicator 28.2 x 11.5mm Mounting Hole Size, Solder
- Arcolectric (Bulgin) Ltd 0430 Series Red Neon Panel Mount Indicator 28.2 x 11.5mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0430 Series Green Neon Panel Mount Indicator 30 x 11mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0480 Series Green Neon Panel Mount Indicator 30 x 22.1mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0430 Series Orange Neon Panel Mount Indicator 30 x 11mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0430 Series Red Neon Panel Mount Indicator 30 x 11mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0480 Series Red Neon Panel Mount Indicator 30 x 22.1mm Mounting Hole Size, Solder Tab

