Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator, 230V, 28.2 x 11.5mm Mounting Hole Size
- RS Stock No.:
- 577-588
- Mfr. Part No.:
- C0430ATNAA
- Brand:
- Arcolectric (Bulgin) Ltd
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.52
(exc. VAT)
£5.42
(inc. VAT)
- RS Stock No.:
- 577-588
- Mfr. Part No.:
- C0430ATNAA
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Voltage Rating | 230V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 28.2 x 11.5mm | |
| Lamp Type | Neon | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Voltage Rating 230V | ||
Light Output Colour Red | ||
Mounting Hole Size 28.2 x 11.5mm | ||
Lamp Type Neon | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
- COO (Country of Origin):
- TN
Rectangular Neon Power Indicator
Snap-in fixing
Designed to complement the range of Rocker switches
Body colour black except stock nos. 576-232, 576-361 and 576-377 which are white
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
0.25in. (6.3 x 0.8mm) terminals except low profile types 0.187in. (4.8 x 0.8mm)
Suitable hole cutter for 19.3 x 13, stock no. 600-155 and for 28.2 x 11.5 stock no. 543-721
Designed to complement the range of Rocker switches
Body colour black except stock nos. 576-232, 576-361 and 576-377 which are white
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
0.25in. (6.3 x 0.8mm) terminals except low profile types 0.187in. (4.8 x 0.8mm)
Suitable hole cutter for 19.3 x 13, stock no. 600-155 and for 28.2 x 11.5 stock no. 543-721
Approvals
VDE, UL Recognised Component, CSA Certified, SEMKO, NEMKO, DEMKO, SEV and OVE


