Arcolectric Yellow Indicator, 230V ac, 19.3 x 13mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 577-572
- Mfr. Part No.:
- H8630FBNAA
- Brand:
- Arcolectric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 577-572
- Mfr. Part No.:
- H8630FBNAA
- Brand:
- Arcolectric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric | |
| Voltage Rating | 230V ac | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 19.3 x 13mm | |
| Termination Type | Solder Tab | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Select all | ||
|---|---|---|
Brand Arcolectric | ||
Voltage Rating 230V ac | ||
Light Output Colour Yellow | ||
Mounting Hole Size 19.3 x 13mm | ||
Termination Type Solder Tab | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
- COO (Country of Origin):
- TN
Rectangular Neon Power Indicator
Snap-in fixing
Designed to complement the range of Rocker switches
Body colour black except stock nos. 576-232, 576-361 and 576-377 which are white
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
0.25in. (6.3 x 0.8mm) terminals except low profile types 0.187in. (4.8 x 0.8mm)
Suitable hole cutter for 19.3 x 13, stock no. 600-155 and for 28.2 x 11.5 stock no. 543-721
Designed to complement the range of Rocker switches
Body colour black except stock nos. 576-232, 576-361 and 576-377 which are white
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
0.25in. (6.3 x 0.8mm) terminals except low profile types 0.187in. (4.8 x 0.8mm)
Suitable hole cutter for 19.3 x 13, stock no. 600-155 and for 28.2 x 11.5 stock no. 543-721
Approvals
VDE, UL Recognised Component, CSA Certified, SEMKO, NEMKO, DEMKO, SEV and OVE

