Arcolectric (Bulgin) Ltd 8600 Series Red Panel Mount Indicator, 230 V ac, Solder Tab Termination

Bulk discount available

Subtotal (1 unit)*

£4.16

(exc. VAT)

£4.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
  • Plus 560 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£4.16
25 - 49£3.68
50 - 99£3.52
100 - 249£3.24
250 +£2.73

*price indicative

RS Stock No.:
577-550
Mfr. Part No.:
H8630FBNAL
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Product Type

Panel Mount Indicator

Voltage

230 V ac

Light Output Colour

Red

Termination Type

Solder Tab

Bezel Style

Flush

Bezel Colour

Black

Series

8600

Mount Hole Size

19.3 x 13 mm

COO (Country of Origin):
TN

Bulgin 8600 Series Panel Mount Indicator, 230V AC Voltage Rating, 16A Current - H8630FBNAL


This panel mount indicator is an essential component in electrical and mechanical applications. With a voltage rating of 230V AC and a distinctive red light output, it effectively signals operational status. The unit features a flush mount design with a black bezel, suitable for various panel thicknesses, and is designed with a mounting hole size of 19.3 x 13mm. Its neon lamp type ensures reliable visibility in diverse conditions.

Features & Benefits


• High visibility with a red indicator lamp

• Designed for a 230V AC voltage rating

• Secure solder tab termination for reliable connections

• Compact flush mount design for aesthetic integration

• Durable black bezel colour complements various settings

• Supports a current rating of 16A for heavy-duty use

Applications


• Used for status indication in electrical panels

• Ideal for automation and control systems

• Suitable for use in machinery and mechanical devices

• Commonly integrated in HVAC systems and building management

What termination options are available for ensuring secure connections?


The indicator features a solder tab termination, providing robust and dependable connections suitable for various wiring configurations without the need for additional connectors.

How does the flush mount design enhance installation versatility?


The flush mount design enables seamless integration into panels, ensuring a neat fit that is visually appealing while allowing for a streamlined setup process in limited space environments.

What current rating does this product support, and how does it optimise performance?


Supporting a current rating of 16A, the indicator is suitable for a range of applications where higher amperage is needed, ensuring reliable operation under load without compromising performance.

Related links