CAMDENBOSS 515 Series Orange Panel Mount Indicator, 240V, Lead Wire Termination Panel Mount

Bulk discount available

Subtotal (1 unit)*

£2.88

(exc. VAT)

£3.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 814 unit(s) ready to ship
  • Plus 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£2.88
25 - 49£2.58
50 - 99£2.37
100 - 249£2.14
250 +£1.97

*price indicative

RS Stock No.:
576-614
Mfr. Part No.:
IND515205-240-T/AMB
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Voltage

240V

Product Type

Panel Mount Indicator

Light Output Colour

Orange

Current

800μA

Mount Type

Panel Mount

Termination Type

Lead Wire

Bezel Style

Prominent

Bezel Colour

Chrome

Length

31mm

Standards/Approvals

RoHS

Series

515

Mount Hole Size

6.4 mm

COO (Country of Origin):
GB

6.4mm Mount Neon Indicators


7mm coloured diffused polycarbonate lens

Nickel plated brass bezel

125V type suitable for 110-125V a.c.

250V types suitable for 200-250V a.c.

Opal lens illuminates orange

Average life expectancy 10000 hours when ran at 115V & 230V respectively

Supplied with

fixing nut and washer